help desk software
DATA SHEET

9960-1305-24

TE Connectivity / AMP Brand

Cable Assembly Coaxial 0.305m 30AWG SSMT to SSMT F-F .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9960-1305-24
Alias/AKA:
1064533-1
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Cable Type:
Coaxial
Gender:
F-F
Wire Size:
30 AWG
Cable Length:
0.305 m
Operating Temperature:
-40 to 125 °C
Cable Assembly Coaxial 0.305m 30AWG SSMT to SSMT F-F
Product Highlights:
  • 2 Connectorized Ends
  • SSMT Application
  • Connector Type = SSMT Right Angle Jack to Jack - 180 Degree
  • Assembly Length = 304.80 mm
Search Keywords:
9960130524
IN STOCK: 0
On Order:
2,000   can ship 4/3/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$29.96
$149.800
50
$29.51
$1,475.500
100
$29.07
$2,907.000
250
$28.63
$7,157.500
500
$15.11
$7,555.000
750
$10.39
$7,792.500
1,000 +
$10.19
$10,190.000
Tools/3D Models
Product Guides