help desk software
DATA SHEET

9-966140-1

TE Connectivity / AMP Brand

MESSERLEISTE 18P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-966140-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Carton
Type:
Timer Connector
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
18
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MESSERLEISTE 18P
Product Highlights:
  • Tab Header
  • Connector Type = Junior Power Timer
  • Number of Positions = 18
  • Tin Tab Plating
  • Phosphor Bronze Tab Material
Search Keywords:
99661401
  Different packaging options available.  See Alternatives
IN STOCK: 548
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.64
$23.200
50
$3.86
$193.000
100
$3.42
$342.000
280
$3.37
$943.600
560
$3.18
$1,780.800
840
$3.14
$2,637.600
1,120 +
$3.09
$3,460.800
Tools/3D Models