help desk software
DATA SHEET

9-966140-3

TE Connectivity / AMP Brand

MESSERLEISTE 12P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-966140-3
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
Carton
Type:
Timer Connector
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MESSERLEISTE 12P
Product Highlights:
  • Tab Header
  • Connector Type = Junior Power Timer
  • Number of Positions = 12
  • Tin Tab Plating
  • Phosphor Bronze Tab Material
Search Keywords:
99661403
  Possible Replacement options available.  See Alternatives
IN STOCK: 613
Ships today, if you order in
Manufacturer Stock:
5,626   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.48
$34.800
50
$2.95
$147.500
210
$2.74
$575.400
420
$2.22
$932.400
630
$2.19
$1,379.700
1,050
$2.11
$2,215.500
2,520
$1.85
$4,662.000
5,040 +
$1.61
$8,114.400
Tools/3D Models