help desk software
DATA SHEET

M24308/2-14F

TE Connectivity / AMP Brand

Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/2-14F
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
4
Number of Contacts:
62
Shell Plating Material:
Cadmium/Zinc
Contact Plating:
N/A
Operating Temperature:
N/A
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
Search Keywords:
M24308214F
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.06
$38.060
100
$38.00
$3,800.000
250 +
$37.94
$9,485.000
Tools/3D Models
Product Guides