help desk software
DATA SHEET

M24308/23-1F

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/23-1F
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package
Search Keywords:
M24308231F
  Possible Replacement options available.  See Alternatives
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.36
$34.360
5
$32.15
$160.750
25
$29.74
$743.500
50
$28.47
$1,423.500
100
$27.31
$2,731.000
250
$26.57
$6,642.500
500 +
$22.11
$11,055.000
Tools/3D Models
Product Guides