M24308/4-14F
TE Connectivity / Amp BrandConn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M24308/4-14F
Alias/AKA:
204519-2
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
4
Number of Contacts:
62
Shell Plating Material:
Zinc/Steel
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part M24308/4-14F is a high-density D-Sub connector with 62 pin positions. It features crimp termination for easy and secure cable assembly. This connector is designed for cable mounting and has a single port. The M24308/4-14F is ideal for applications that require a reliable and compact solution for high-density signal transmission.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 62
Search Keywords:
M24308414F
IN STOCK:
119
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$23.10
$23.100
50
$23.05
$1,152.500
100
$23.00
$2,300.000
250
+
$22.90
$5,725.000
DOWNLOADS