M24308/4-269F
TE Connectivity / AMP BrandConn Housing PL 104 POS Crimp ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/4-269F
Alias/AKA:
204511-1
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
104
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part M24308/4-269F is a high-quality connector housing designed specifically for military and aerospace applications. With a total of 104 positions, this panel mount connector provides secure and reliable connections for a wide range of electrical systems.Featuring a crimp termination method, this connector housing ensures strong and durable connections that can withstand even the harshest operating conditions. Its ST panel mount design allows for easy installation and secure mounting onto panels or surfaces.Built to meet the stringent requirements of military and aerospace industries, this connector housing is highly reliable and resistant to environmental factors such as vibration, shock, and temperature variations. It offers excellent performance and long-lasting durability, making it an ideal choice for demanding applications.Whether you're working on a military vehicle, aircraft, or any other mission-critical system, the TE Connectivity / AMP Brand part M24308/4-269F connector housing is a reliable solution that ensures seamless connectivity and uninterrupted operations.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 104
Search Keywords:
M243084269F
IN STOCK:
439
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$46.64
$46.640
5
$36.74
$183.700
10
$36.34
$363.400
25
$35.98
$899.500
50
$35.62
$1,781.000
100
$35.26
$3,526.000
250
+
$34.91
$8,727.500
Product Guides