M24308/4-3F
TE Connectivity / AMP BrandConn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/4-3F
Alias/AKA:
205560-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
25
Shell Plating Material:
Cadmium/Steel
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords:
M2430843F
IN STOCK:
69
Ships today, if you order in
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
1
$12.18
$12.180
50
$11.30
$565.000
100
$11.10
$1,110.000
250
+
$10.80
$2,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205559-2
RECEPT ASSY,25 POSN,AMPLIMITE
M24308/2-2F
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
LEV100A5ANH
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM (57.96x40.77)mm Chassis Contactor Rela...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
M24308/4-2F
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port