M39029/63-368
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M39029/63-368
Alias/AKA:
2562-201-2031L
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
This Socket contact is a crimp type which is removable from the connectors after installation using the proper installation removal tool. Compliant with SAE M39029 and QPL listed. Suited for harsh enviroments the contact is designed for 500 mating cycles and is constructed of a Copper Alloy which is Class A rated from temperature range -65C to +200C.
Specifications
Socket contact size 20
Gold Plated
Wire barrel size 20
BIN code Orange/Blue/Gray
Features
Meets MIL-C-24308
Mating Contact M39029/64
Search Keywords:
M3902963368
Possible Replacement options available. See Alternatives
IN STOCK:
19,746
Can Ship immediately
On Order:
25,000
can ship 7/16/25
Minimum Order:
50
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6244
$31.220
250
$0.5154
$128.850
1,000
$0.4784
$478.400
2,500
$0.4254
$1,063.500
5,000
$0.4185
$2,092.500
10,000
$0.3980
$3,980.000
15,000
$0.3940
$5,910.000
25,000
+
$0.3901
$9,752.500
Product Guides