M55302/110-13
TE Connectivity / Amp BrandConn Box Connector PIN 60 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/110-13
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Type:
Box Connector
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
60
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector PIN 60 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Style = Plug
- Header
- Contact Type = Pin
- 2.54 mm Centerline
- Number of Rows = 2