Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/130-29
RoHS:
Yes
HTS:
8536694040
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
150
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector RCP 150 POS 2.54mm Solder ST Thru-Hole
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
DOWNLOADS