Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/27-112
RoHS:
Yes
Package Type:
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
60
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector RCP 60 POS 5.08mm Solder ST Thru-Hole
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$229.76
$229.760
3
$217.97
$653.910
5
+
$215.22
$1,076.100
DOWNLOADS