help desk software

M55302/27-95

TE Connectivity / Amp Brand

Conn Box Connector RCP 70 POS 2.54mm Solder ST Thru-Hole

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/27-95
Alias/AKA:
530340-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
70
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector RCP 70 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
M553022795
IN STOCK: 82
Can Ship immediately
Factory Lead-Time
80 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$382.49
$382.490
4
$375.01
$1,500.040
8
$371.30
$2,970.400
12 +
$367.62
$4,411.440
DOWNLOADS