Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M55302/31-05
RoHS:
No
HTS:
8536904000
Supplier Standard Pack
100
Body Diameter:
1.65 mm
Family:
530347
Finish:
Nickel
Body Length:
4.32 mm
Rivets Push Round 0.51 3.18 4.32 Brass Nickel
Search Keywords:
M553023105
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Product Guides