help desk software
DATA SHEET

M7928/4-145

TE Connectivity / AMP Brand

PIDG Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin-Lead Loose Piece .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M7928/4-145
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.12 x 6.35 mm
Wire Size:
24-26 AWG
Color:
Natural
Operating Temperature:
150(Max) °C
PIDG Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin-Lead Loose Piece
Product Highlights:
  • Terminal
  • 1 & 2 Class
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Range = 202 - 509 CMA
  • Body Style = PIDG
Search Keywords:
M79284145
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,976
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.195
$1.195
25
$1.086
$27.150
500
$0.901
$450.500
1,000
$0.892
$892.000
2,500
$0.883
$2,207.500
5,000
$0.874
$4,370.000
7,500
$0.866
$6,495.000
10,000 +
$0.857
$8,570.000
Tools/3D Models
Product Guides