MS25036-105
TE Connectivity / AMP BrandRing Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
MS25036-105
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
30.94 x 13.49 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
Search Keywords:
MS25036105
Possible Replacement options available. See Alternatives
IN STOCK:
41
Can Ship immediately
You may purchase in-stock quantity up to 41
Minimum Order:
50
Available in less than min:
41
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1.2175
$1.218
50
$1.1068
$55.340
250
$0.6811
$170.275
1,000
$0.5229
$522.900
2,500
$0.4867
$1,216.750
5,000
$0.4784
$2,392.000
7,500
$0.4760
$3,570.000
10,000
$0.4736
$4,736.000
15,000
+
$0.4713
$7,069.500
DOWNLOADS