MS25036-108
TE Connectivity / AMP BrandRing Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Tape Mounted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
MS25036-108
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
21.44 x 7.92 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 51864-2 is a reliable and high-quality terminal designed for professional electrical applications. It features a PIDG (Pre-Insulated Diamond Grip) design, ensuring a secure and long-lasting connection. This terminal is specifically designed for wire sizes 16-14, offering excellent compatibility and versatility. With its durable construction and easy installation process, the 51864-2 terminal is an ideal choice for various industrial and commercial environments.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
MS25036108
Possible Replacement options available. See Alternatives
IN STOCK:
183,841
Can Ship immediately
On Order:
150,000
can ship 7/30/25
Minimum Order:
100
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3168
$31.680
500
$0.2012
$100.600
3,000
$0.1863
$558.900
5,000
$0.1835
$917.500
8,000
$0.1808
$1,446.400
25,000
$0.1780
$4,450.000
50,000
+
$0.1754
$8,770.000
Product Guides