MS25036-145
TE Connectivity / AMP BrandRing Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
MS25036-145
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.8 x 6.35 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 53073 is a high-quality terminal designed for electrical connections. With a compact design and reliable performance, this terminal provides a secure and efficient solution for various applications. It is specifically created for use with 26-24 AWG wire sizes, offering compatibility with a wide range of wiring systems. The PIDG (Pre-Insulated Diamond Grip) feature ensures a firm and durable connection, reducing the risk of loose or faulty connections. This terminal is a versatile and dependable choice for electrical projects and can be used in an array of industries, including automotive, aerospace, and industrial applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
MS25036145
Possible Replacement options available. See Alternatives
IN STOCK:
1,168
Can Ship immediately
On Order:
19,830
can ship 10/30/24
Minimum Order:
50
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6043
$30.215
250
$0.5055
$126.375
1,000
$0.4650
$465.000
3,000
$0.4558
$1,367.400
5,000
$0.4512
$2,256.000
8,000
$0.4467
$3,573.600
10,000
$0.4423
$4,423.000
15,000
+
$0.4378
$6,567.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LBP-4A
Accessory - Lacer Bar - Steel - L-Shaped - 19" Long - 4" Offset - Pkg of 10
D-300-08
Cable Accessories In-Line Splice Encapsulation Sealing Cross-Linked Polyvinylidene Fluorid...
DR-IAC24
AC Input Module - 6mA, 90 to 140VAC/DC Input - 24VDC Nominal Output - 50mA 30VDC Max Outpu...
IULHK11-1REG4R-64F-5.00-01
Circuit Breaker Magnetic-Hydraulic 2 Pole 5A Toggle UL1077 250 VAC | Sensata - Airpax IULH...
M22-K10
Contact Blocks N.O. SPST Screw 6A 500VAC 220VDC