help desk software
DATA SHEET

0221

TE Connectivity / Buchanan Brand

Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
0221
Alias/AKA:
1437390-8
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Type:
NEMA
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.22 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
35/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 1437390-8 is a 0221=**H D SECTIONAL BLOCK. This product is designed for use in electrical and electronic applications where secure and reliable connections are required. The sectional block features a durable construction and a high-quality design, ensuring long-lasting performance. It is compatible with various types of wires and cables, making it versatile and adaptable to different installation needs. The 1437390-8 is an essential component for providing efficient and safe electrical connections.
Product Highlights:
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Dovetail Base
  • Heavy Duty Application
  • Contact Type = Strap Screw
Search Keywords:
0221
  This product is discontinued, but still in stock
IN STOCK: 211
Can Ship immediately
Minimum Order:
40
Multiple:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$12.14
$485.600
80
$11.53
$922.400
160
$10.96
$1,753.600
240
$10.41
$2,498.400
480
$5.51
$2,644.800
720
$3.88
$2,793.600
960 +
$3.80
$3,648.000
Tools/3D Models
Product Guides