0242
TE Connectivity / Buchanan BrandConn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
0242
Alias/AKA:
2-1437390-0
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Type:
NEMA
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.7 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
85/Contact A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact Carton
Product Highlights:
- 200 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Heavy Duty Application
- Contact Type = Tubular Screw
Search Keywords:
0242
This product is discontinued, but still in stock
IN STOCK:
1,195
Can Ship immediately
Minimum Order:
40
Multiple:
40
Quantity
Unit Price
Ext. Price
40
$5.45
$218.000
80
$5.34
$427.200
120
$5.26
$631.200
200
$5.18
$1,036.000
240
+
$5.11
$1,226.400
Product Guides