help desk software
DATA SHEET

0250

TE Connectivity / Buchanan Brand

Connector Accessories End Section Nylon .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
0250
Alias/AKA:
2-1437390-5
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
End Section
Dimension:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Connector Accessories End Section Nylon
Product Highlights:
  • Accessory Type = End Section
  • 200 Series Block Series
  • Used With 200 Series Terminal Block (Nylon, Channel Mount)
  • Block or Strip Style = NEMA
  • Channel End Section Mount Type
Search Keywords:
0250
  This product is discontinued, but still in stock
IN STOCK: 1,066
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.75
$118.750
50
$4.03
$201.500
100
$3.56
$356.000
200
$3.48
$696.000
250
$3.45
$862.500
500
$2.59
$1,295.000
750
$2.57
$1,927.500
1,000 +
$2.54
$2,540.000
Tools/3D Models
Product Guides