help desk software

10501-01

TE Connectivity / Buchanan Brand

Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
10501-01
Alias/AKA:
1526713-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
(1/0) AWG
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin
Search Keywords:
1050101
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.88
$85.880
10
$10.74
$107.400
25
$7.15
$178.750
50
$6.60
$330.000
100
$6.14
$614.000
250
$5.73
$1,432.500
500 +
$5.50
$2,750.000
RECOMMENDED REPLACEMENT
325305
325305
VIEW PRODUCT
DOWNLOADS