2MV-06
TE Connectivity / Buchanan BrandConn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
2MV-06
Alias/AKA:
796949-6
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C
TE Connectivity / Buchanan Brand part 2MV-06 is a reliable and high-performance Conn Terminal Block designed to provide secure and efficient electrical connections. This 6-position terminal block features a 5.08mm pitch size and solder ST thru-hole mounting for enhanced stability. With a current rating of 17.5A per contact, this terminal block ensures optimal power distribution without compromising on safety. Its durable construction and easy installation make it an excellent choice for a wide range of applications requiring trustworthy electrical connectivity.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords:
2MV06
IN STOCK:
12,477
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.200
$31.000
50
$4.129
$206.450
100
$3.158
$315.800
300
$3.021
$906.300
500
$2.510
$1,255.000
1,000
$1.938
$1,938.000
2,500
$1.885
$4,712.500
5,000
+
$1.867
$9,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
640456-3
03P MTA100 HDR ASSY F/L SQ STR
640456-4
04P MTA100 HDR ASSY F/L SQ STR
ABM3B-8.000MHZ-B2-T
SMD Crystal - 8.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
3009P-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin...