help desk software
DATA SHEET

2TK2-12

TE Connectivity / Buchanan Brand

DIN Rail - 73.66mmx17.78mm - Slotted .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
2TK2-12
Alias/AKA:
1437685-6
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Snap Track Channel
Dimension:
304.8 x 73.7 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
DIN Rail - 73.66mmx17.78mm - Slotted
Product Highlights:
  • SNAPTRACK Channel
  • Track Width = 73.70 mm
  • Track Length = 304.80 mm
  • PC Board Width = 69.90 mm
Search Keywords:
2TK212
  This product is discontinued, but still in stock
IN STOCK: 29
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
50
$6.88
$344.000
100
$6.70
$670.000
250
$6.48
$1,620.000
500
$6.41
$3,205.000
1,000
$6.33
$6,330.000
2,500
$6.27
$15,675.000
5,000 +
$6.21
$31,050.000
RECOMMENDED REPLACEMENT
2TK2-48
2TK2-48
VIEW PRODUCT
Tools/3D Models
Product Guides