2TK2-48
TE Connectivity / Buchanan BrandDIN Rail - 73.66mmx17.78mm - Slotted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
2TK2-48
Alias/AKA:
1-1437685-3
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Snap Track Channel
Dimension:
1219.2 x 73.7 mm
Operating Temperature:
N/A
TE Connectivity / Buchanan Brand part 2TK2-48 is a versatile DIN Rail that measures 73.66mm in length and 17.78mm in width. It is designed with convenient slots, making it easy to mount and secure various electronic devices and components. This DIN Rail offers a reliable and sturdy solution for organizing and mounting equipment in industrial and commercial applications. Its compact size and slotted design allow for efficient use of space and flexible installation options. With the TE Connectivity / Buchanan Brand part 2TK2-48 DIN Rail, you can conveniently and securely install your equipment, ensuring optimal performance and easy maintenance.
Product Highlights:
- SNAPTRACK Channel
- Track Width = 73.70 mm
- Track Length = 1219.20 mm
- PC Board Width = 69.90 mm
Search Keywords:
2TK248
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
740
can ship 1/8/25
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
1
$38.85
$38.850
10
$25.87
$258.700
25
$23.37
$584.250
50
$22.36
$1,118.000
100
$21.78
$2,178.000
250
$21.56
$5,390.000
500
+
$21.35
$10,675.000
Product Guides