help desk software
DATA SHEET

2TK2-6

TE Connectivity / Buchanan Brand

DIN Rail - Slotted - PVC 6" .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
2TK2-6
Alias/AKA:
1-1437685-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Snap Track Channel
Dimension:
152.4 x 73.7 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Buchanan Brand part number 2TK2-6 is a DIN Rail with a slotted design made from PVC material. It has a length of 6 inches, making it suitable for various mounting applications. This DIN Rail provides a secure and organized solution for mounting electrical components in industrial control panels, equipment enclosures, and other similar installations. Its slotted design allows for easy and flexible adjustments, enabling efficient cable management and neat arrangement of terminal blocks, relays, and other devices. With its durable PVC construction, this DIN Rail ensures long-lasting performance and resistance to impact, vibration, and environmental factors.
Product Highlights:
  • SNAPTRACK Channel
  • Track Width = 73.70 mm
  • Track Length = 152.40 mm
  • PC Board Width = 69.90 mm
Search Keywords:
2TK26
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.290
$31.450
50
$4.396
$219.800
100
$4.021
$402.100
250
$3.936
$984.000
500
$3.854
$1,927.000
1,000
$3.815
$3,815.000
2,500
$3.777
$9,442.500
5,000 +
$3.739
$18,695.000
RECOMMENDED REPLACEMENT
2TK2-48
2TK2-48
VIEW PRODUCT
Tools/3D Models
Product Guides