3PCV-05-008
TE Connectivity / Buchanan BrandBarrier Strips, Barrier Strip Sockets .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
3PCV-05-008
Alias/AKA:
1546011-5
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
6.35 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
16-30 AWG
Operating Temperature:
120(Max) °C
The 3PCV-05-008 is a high-quality barrier strip socket from TE Connectivity's Buchanan Brand. Designed for use in electrical and electronic applications, this reliable socket provides secure and efficient connections for barrier strips. With its durable construction and precise design, it ensures optimal performance even in demanding environments. The 3PCV-05-008 is an excellent choice for professionals seeking a dependable solution for their barrier strip needs.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords:
3PCV05008
IN STOCK:
618
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$4.028
$40.280
250
$2.546
$636.500
500
$2.468
$1,234.000
1,200
$2.443
$2,931.600
2,400
$2.419
$5,805.600
3,600
$2.395
$8,622.000
4,800
+
$2.371
$11,380.800
Product Guides