3PCV-20-006
TE Connectivity / Buchanan BrandConn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
3PCV-20-006
Alias/AKA:
796597-1
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
6.35 mm
Number of Circuits:
20
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
16-30 AWG
Operating Temperature:
120(Max) °C
Conn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords:
3PCV20006
IN STOCK:
3,887
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$15.96
$79.800
250
$9.88
$2,470.000
500
$9.73
$4,865.000
1,200
$9.58
$11,496.000
2,400
$9.44
$22,656.000
3,600
$9.30
$33,480.000
4,800
+
$9.16
$43,968.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides