3TK2-48
TE Connectivity / Buchanan BrandDIN Rail - 86.36mmx17.78mm - Slotted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
3TK2-48
Alias/AKA:
3-1437685-1
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Snap Track Channel
Dimension:
1219.2 x 86.4 mm
Operating Temperature:
N/A
The TE Connectivity / Buchanan Brand part 3TK2-48 is a versatile DIN Rail with dimensions of 86.36mm x 17.78mm. This DIN Rail features a slotted design, allowing for easy installation and adjustment of components. It provides a secure and organized mounting solution for various electrical and electronic devices. Ideal for applications in industrial control systems, automation systems, and power distribution panels, this reliable DIN Rail ensures stability and flexibility in mounting your components.
Product Highlights:
- SNAPTRACK Channel
- Track Width = 86.40 mm
- Track Length = 1219.20 mm
- PC Board Width = 82.60 mm
Search Keywords:
3TK248
IN STOCK:
0
On Order:
626
can ship 1/8/25
Factory Lead-Time
96 Weeks
Quantity
Unit Price
Ext. Price
1
$21.72
$21.720
10
$18.85
$188.500
25
$18.28
$457.000
50
$18.09
$904.500
100
$17.91
$1,791.000
250
$17.74
$4,435.000
500
+
$17.56
$8,780.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PX0805
Connector Accessories Circular Body Straight Polyamide
6TK2-48
Snap Track Channel - 1220mm
76SB07ST
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
1091QM1-24V
LED Panel Mount Indicator Red .500″ Small Dome 24V Tab Terminals
1091QM7-24V
LED Panel Mount Indicator Yellow .500″ Small Dome 24V Tab Terminals