4DB-P107-04
TE Connectivity / Buchanan BrandConn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4DB-P107-04
Alias/AKA:
1-1437667-0
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Tray
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords:
4DBP10704
IN STOCK:
504
Can Ship immediately
Minimum Order:
56
Multiple:
56
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
56
$1.27
$71.120
112
$1.21
$135.520
168
$1.15
$193.200
224
+
$1.09
$244.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
25446NAH
Slide Switch - DPDT - On-On - 4A(AC) / 1A(DC), 125VAC / 30VDC - 2.80mm Standard Actuator -...
CF12JT100R
Res Carbon Film 100 Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
1515360000
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Thru-Hole Box
CF12JT3K30