4DB-P108-06
TE Connectivity / Buchanan BrandConn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 25A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4DB-P108-06
Alias/AKA:
2-1437667-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The TE Connectivity / Buchanan Brand part 4DB-P108-06 is a reliable and durable barrier strip connector designed for a wide range of applications. With 6 positions and a pitch of 8.26mm, this connector is perfect for securing and organizing multiple wires in electrical systems.Featuring solder termination and through-hole mounting, this connector ensures a secure and permanent connection. With a current rating of 25A per contact, it is capable of handling high-power applications with ease.The package includes the connector strip with its corresponding hardware, making installation quick and hassle-free. Designed with high-quality materials, this connector is built to withstand harsh environments and provide long-lasting performance.Whether you need to organize wiring in industrial machinery, control cabinets, or power distribution systems, the TE Connectivity / Buchanan Brand part 4DB-P108-06 is the perfect solution for efficient and reliable connectivity.
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords:
4DBP10806
IN STOCK:
960
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
1280
Multiple:
32
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
32
$1.973
$63.136
256
$1.784
$456.704
512
$1.688
$864.256
1,024
$1.522
$1,558.528
1,280
$1.507
$1,928.960
2,560
$1.492
$3,819.520
3,840
$1.477
$5,671.680
5,120
+
$1.436
$7,352.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
QTE-020-07-L-D-A
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
T9GS5L14-24
Power Relay 1 Form C (CO) 250VAC 24VDC 20A Through Hole Tube
TSW-108-07-G-D
Board-To-Board Connector - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows.
MRJR5381B1
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Box
SSW-103-01-G-D
Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 2 Rows.