4DB-P108-10
TE Connectivity / Buchanan BrandConn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4DB-P108-10
Alias/AKA:
3-1437667-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords:
4DBP10810
IN STOCK:
1,701
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
720
Multiple:
16
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
16
$4.353
$69.648
112
$3.936
$440.832
256
$3.894
$996.864
512
$3.642
$1,864.704
720
$3.447
$2,481.840
1,440
$3.252
$4,682.880
2,160
$3.220
$6,955.200
2,880
+
$3.188
$9,181.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DT6P-BT
BOOT, 6P, REC, ST, GRY
20J20RE
Res Wirewound 20 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
SLPX222M200H9P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 200VDC - Snap-in - 3...
RAC15-12SK
AC-DC Power Supply - 15W - 12VDC - 85 to 264VAC Input - PCB Module - EMC Class B