4PCR-08
TE Connectivity / Buchanan BrandConn Barrier Strip 8 POS 8.26mm Screw RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4PCR-08
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8.26 mm
Number of Circuits:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Barrier Strip 8 POS 8.26mm Screw RA Cable Mount
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Right Angle Mount Angle
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$12.848
$12.848
10
$11.680
$116.800
25
$6.190
$154.750
500
$2.340
$1,170.000
1,000
$2.070
$2,070.000
2,500
+
$1.880
$4,700.000
Product Guides