4PCR-08-006
TE Connectivity / Buchanan BrandConn Barrier Strip 8 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4PCR-08-006
Alias/AKA:
3-1437648-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Barrier Strip 8 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords:
4PCR08006
Possible Replacement options available. See Alternatives
IN STOCK:
1,863
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$5.77
$28.850
50
$5.46
$273.000
100
$5.38
$538.000
188
$5.30
$996.400
375
$5.22
$1,957.500
563
$5.14
$2,893.820
750
+
$5.06
$3,795.000
Product Guides