4PCV-03-006
TE Connectivity / Buchanan BrandConn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4PCV-03-006
Alias/AKA:
6-1437648-1
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
3
Maximum Voltage Rating:
150 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords:
4PCV03006
IN STOCK:
3,463
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$2.477
$2.477
10
$2.252
$22.520
250
$1.534
$383.500
500
$1.356
$678.000
1,000
$1.244
$1,244.000
1,350
$1.232
$1,663.200
2,700
$1.219
$3,291.300
4,050
$1.207
$4,888.350
5,400
+
$1.195
$6,453.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-320551-2
TERMINAL,PIDG R IR 22 8
4PCV-07-006
Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
TY232MX
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 80N Bulk
G5LE-14-DC12
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
PIC18F452-I/L
MCU 8 Bit - Flash - PIC18 Family PIC18Fxx2 Series Microcontrollers - 40 MHz - 32 KB - 1.5 ...