4PCV-13-006
TE Connectivity / Buchanan BrandConn Barrier Strip 13 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4PCV-13-006
Alias/AKA:
1-1437649-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
13
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 13 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords:
4PCV13006
IN STOCK:
2,537
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
260
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.96
$34.800
50
$6.58
$329.000
100
$6.37
$637.000
260
$6.27
$1,630.200
520
$6.21
$3,229.200
780
$6.15
$4,797.000
1,040
+
$6.09
$6,333.600
Product Guides