4PCV-18-006
TE Connectivity / Buchanan BrandConn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
4PCV-18-006
Alias/AKA:
2-1437649-9
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25/Contact A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords:
4PCV18006
IN STOCK:
8,170
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1260
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$18.47
$92.350
250
$18.19
$4,547.500
500
$17.92
$8,960.000
1,000
$17.65
$17,650.000
1,260
$17.38
$21,898.800
2,520
$8.88
$22,377.600
3,780
$6.04
$22,831.200
5,040
+
$5.92
$29,836.800
Product Guides