help desk software
DATA SHEET

501-1607ES

TE Connectivity / Buchanan Brand

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
501-1607ES
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • With Contacts
  • Housing Gender = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords:
5011607ES
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.98
$7.980
10 +
$6.15
$61.500
RECOMMENDED REPLACEMENT
2-1761607-6
2-1761607-6
VIEW PRODUCT
Tools/3D Models
Product Guides