501-2627E
TE Connectivity / Buchanan BrandConn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
501-2627E
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
13
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
You may purchase in-stock quantity up to 10
Minimum Order:
13
Available in less than min:
10
Multiple:
13
Quantity
Unit Price
Ext. Price
1
$4.939
$4.939
13
$4.490
$58.370
26
$4.270
$111.020
52
$4.050
$210.600
104
$3.850
$400.400
585
$3.350
$1,959.750
1,001
$3.030
$3,033.030
5,005
$2.790
$13,963.950
10,010
+
$2.710
$27,127.100
Product Guides
Accessories
1-1658526-5
609-2630LF FEM SOCKT,LEAD FREE
3-1658526-5
609-2600MLF=FSKT IDC S 26 30AU
6437021-7
609-2630CELF=FSKT IDC S 26 30A
1-1658528-7
636-2630LF=FEM SKT BLADE POL 1
1658527-9
622-2630LF FEM SOCKT,LEAD FREE
1658620-6
26 NOVO MIL 15DP, LEAD FREE
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
1658622-6
26 NOVO MIL/CTR 30DP,LEAD FREE
1658623-6
26 NOVO MIL 30DP, LEAD FREE