help desk software
DATA SHEET

501-4027ES

TE Connectivity / Buchanan Brand

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
501-4027ES
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
5014027ES
  This product is discontinued, but still in stock
IN STOCK: 2,356
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.14
$25.700
25
$4.34
$108.500
100
$4.27
$427.000
250
$4.21
$1,052.500
500 +
$4.13
$2,065.000
RECOMMENDED REPLACEMENT
3-1761606-3
3-1761606-3
VIEW PRODUCT
Tools/3D Models
Product Guides