help desk software

508-AG11D-ES-LF

TE Connectivity / Buchanan Brand

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
508-AG11D-ES-LF
Alias/AKA:
4-1571551-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords:
508AG11DESLF
  This product is discontinued, but still in stock
IN STOCK: 4,188
Can Ship immediately
Minimum Order:
60
Multiple:
60
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.55
$93.000
120
$1.54
$184.800
240
$1.51
$362.400
480
$1.47
$705.600
600
$1.46
$876.000
1,200
$1.43
$1,716.000
1,800
$1.42
$2,556.000
2,400 +
$1.40
$3,360.000
DOWNLOADS