help desk software
DATA SHEET

514-AG11D-ES

TE Connectivity / Buchanan Brand

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
514-AG11D-ES
Alias/AKA:
9-1437535-3
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
34
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 14
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords:
514AG11DES
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 354
Can Ship immediately
Minimum Order:
34
Multiple:
34
Enter Quantity
Quantity
Unit Price
Ext. Price
34
$2.09
$71.060
68
$1.89
$128.520
102
$1.80
$183.600
136
$1.78
$242.080
340
$1.69
$574.600
680
$1.60
$1,088.000
1,020
$1.59
$1,621.800
1,360 +
$1.57
$2,135.200
Tools/3D Models
Product Guides