Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
514-AG11D-ES-LF
Alias/AKA:
4-1571551-3
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
34
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
DIP Sockets
Product Highlights:
- DIP Socket
- Number of Positions = 14
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords:
514AG11DESLF
This product is discontinued, but still in stock
IN STOCK:
5,134
Can Ship immediately
Minimum Order:
34
Multiple:
34
Quantity
Unit Price
Ext. Price
34
$3.66
$124.440
68
$3.60
$244.800
102
$3.39
$345.780
136
+
$3.34
$454.240
Product Guides