Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
514-AG11F
Alias/AKA:
2-1437531-2
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
34
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords:
514AG11F
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
114
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$21.29
$21.290
25
$18.35
$458.750
85
$17.81
$1,513.850
170
$17.54
$2,981.800
255
$17.28
$4,406.400
340
+
$17.02
$5,786.800
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2152WA
STYLE DUP RCPT, 15A 125V, 5-15R, WH
84875
Safety Sign, Danger, Black/Red on White, 3.5 In H x 5 In W, Polyester | Brady 84875
ER432DM2-5A
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Establis...
GFSG5262W
Industrial Grade, 15A, 125V, Tamper and Weather-Resistant, Ground Fault Rec. | Hubbell Wir...
27E701
Relay Accessories Polyester Relay Socket for Electromechanical Relay