516-AG10D-ES
TE Connectivity / Buchanan BrandConn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
516-AG10D-ES
Alias/AKA:
1437536-3
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 16 Positions
Search Keywords:
516AG10DES
This product is discontinued, but still in stock
IN STOCK:
2,562
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$5.51
$165.300
60
$2.13
$127.800
90
$2.11
$189.900
120
+
$2.10
$252.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201578-1
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
201692-4
104 Position Connector Black Panel Mount
208472-1
Circular Connector Housing - Plug - For Male Pins - 37 Positions - Shell Size 28 - Threade...
FCA-210-1027M
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
36161
TERMINAL,PIDG R 12-10 10