516-AG11D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
516-AG11D-LF
Alias/AKA:
2-1571550-4
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 16 Positions
Search Keywords:
516AG11DLF
This product is discontinued, but still in stock
IN STOCK:
420
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$4.34
$130.200
60
$3.84
$230.400
90
$3.70
$333.000
120
+
$3.67
$440.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
508-AG11D-LF
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
1757829-3
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
1757829-4
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
608-CG1T
Conn DIP Adapter PL 8 POS 2.54mm ST
W172DIP-8
Reed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry