516-AG12D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
516-AG12D-LF
Alias/AKA:
1571550-4
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
516AG12DLF
This product is discontinued, but still in stock
IN STOCK:
1,237
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$3.70
$111.000
60
$3.52
$211.200
120
$3.34
$400.800
240
$3.18
$763.200
300
$3.02
$906.000
600
$2.87
$1,722.000
900
$2.72
$2,448.000
1,200
+
$2.59
$3,108.000
Product Guides