520-AG11D-ES
TE Connectivity / Buchanan BrandConn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
520-AG11D-ES
Alias/AKA:
2-1437536-6
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
520AG11DES
This product is discontinued, but still in stock
IN STOCK:
1,989
Can Ship immediately
Minimum Order:
24
Multiple:
24
Quantity
Unit Price
Ext. Price
1
$2.409
$2.409
24
$2.190
$52.560
48
$2.180
$104.640
72
$2.170
$156.240
96
$2.160
$207.360
240
$2.090
$501.600
480
$2.070
$993.600
720
$2.040
$1,468.800
960
+
$2.020
$1,939.200
Product Guides