524-AG10D-ES
TE Connectivity / Buchanan BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
524-AG10D-ES
Alias/AKA:
3-1437536-9
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Type:
DIP Socket3792
Body Orientation:
Straight3768
Mounting:
Through Hole3783
Gender:
SKT3772
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 10.16 mm
- 24 Positions
Search Keywords:
524AG10DES
This product is discontinued, but still in stock
IN STOCK:
166
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$9.34
$186.800
40
$8.88
$355.200
80
$8.43
$674.400
140
$8.01
$1,121.400
260
$4.93
$1,281.800
380
$3.90
$1,482.000
500
+
$3.83
$1,915.000
DOWNLOADS