524-AG11D
TE Connectivity / Buchanan BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
524-AG11D
Alias/AKA:
4-1437536-0
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 24 Positions
Search Keywords:
524AG11D
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,444
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$5.88
$117.600
500
$2.67
$1,335.000
1,000
$2.50
$2,500.000
2,500
$2.33
$5,825.000
5,000
$2.18
$10,900.000
10,000
+
$1.92
$19,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3299W-1-200
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...
3299W-1-502
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
3299W-1-503
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
CM05CD150JO3
Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
CM05ED470JO3
Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R